3-1879533-5

Heilind Number:AMP3-1879533-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1879533-5
ECAD Model:
3D Model

Description:

CRGV0603 1% 226K 400V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879533-5
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:226 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879533-5

Detailed Description

Enhance your electronic circuitry with the CRGV0603, a high-quality power resistor designed for precision performance. Measuring at a compact 0603 size, it boasts a power rating of 0.1W and a resistance of 226KΩ, making it ideal for various applications. With a tolerance of 1% and a rated voltage of 50V, this surface mount resistor ensures reliable and stable operation. Its thick film element type and solder termination guarantee efficient connectivity, while its small dimensions of 1.6 x 0.8 x 0.45mm enable seamless integration onto PCBs. Trust in the CRGV0603 for your power resistor needs, a RoHS-compliant component that meets industry standards for quality and environmental responsibility.