| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879533-9 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 249 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879533-9 |
3-1879533-9
| Heilind Number: | AMP3-1879533-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879533-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGV0603 1% power resistor, featuring a resistance of 249KΩ and a rated voltage of 50 V. This compact 0603 size chip resistor, with dimensions of 1.6 x .8 x .45 mm, is ideal for surface mount applications. Crafted with thick film technology for reliable performance, it offers a tolerance of 1% for precise circuit control. With a power rating of .1 W, this resistor is perfect for various power applications. Upgrade your design with this high-quality component, essential for professionals in the electronics industry.

