| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879534-5 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 226 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879534-5 |
3-1879534-5
| Heilind Number: | AMP3-1879534-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879534-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGV0805 1% power resistor, featuring a resistance of 226KΩ and a rated voltage of 800V. This surface mount component, with dimensions of 2 x 1.25 x .55 mm, offers reliable performance in a compact form. Constructed with thick film technology, it ensures precision and durability, with a tolerance of 1%. Designed for easy soldering, it has two terminations for secure installation. Ideal for a wide range of applications, this resistor is a valuable addition to any electronics toolkit.

