| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879535-0 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 200 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879535-0 |
3-1879535-0
| Heilind Number: | AMP3-1879535-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879535-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGV1206 1% 200K 1000V Power Resistor. This high-quality component, featuring a thick film element and surface mount termination, boasts a resistance of 200 KΩ and a power rating of .25 W. With a tolerance of 1% and RoHS compliance, it ensures precise performance while meeting environmental standards. Its compact 1206 size and mounting style make it versatile for various applications, while its rated voltage of 200 V guarantees reliable operation. Trust in this Surface Mount Resistor for efficient and durable circuitry solutions.

