3-1879535-1

Heilind Number:AMP3-1879535-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1879535-1
ECAD Model:
3D Model

Description:

CRGV1206 1% 205K 1000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879535-1
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:205 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879535-1

Detailed Description

Enhance your electronic projects with the CRGV1206 1% power resistor. With a resistance of 205KΩ and a rated voltage of 200V, this surface mount component is perfect for applications requiring precise power regulation. Its compact 1206 size and solder termination make for easy installation, while the thick film element ensures reliable performance. Meeting the highest quality standards, this resistor offers a tolerance of 1% and a power rating of .25W. Explore its capabilities in various devices, from consumer electronics to industrial machinery, and experience unmatched efficiency in your designs.