3-1879535-4

Heilind Number:AMP3-1879535-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1879535-4
ECAD Model:
3D Model

Description:

CRGV1206 1% 221K 1000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879535-4
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:221 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879535-4

Detailed Description

Enhance your electronic projects with the CRGV1206 1% 221K 1000V Power Resistor. This robust component, with a power rating of .25W and resistance of 221 KΩ, is designed for reliable performance in demanding applications. Featuring a surface mount termination type and compact 1206 size, it is easy to integrate onto PCBs. The thick film element ensures stable operation, while the 1% tolerance guarantees precision in signal processing. With a rated voltage of 200V, this resistor is ideal for high-voltage circuits. Trust in its quality construction and enhance the efficiency of your designs.