| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879535-7 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 237 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879535-7 |
3-1879535-7
| Heilind Number: | AMP3-1879535-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879535-7 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the CRGV1206 1% Power Resistor, a high-quality component designed for surface mount applications. With a resistance of 237 KΩ and a rated voltage of 200 V, this thick film resistor offers reliable performance in a compact 1206 package. Featuring a power rating of .25 W and a tolerance of 1%, it is suitable for a wide range of electronic circuits. The solder termination type and two terminations make it easy to install, while its RoHS compliance ensures environmental responsibility. Trust the CRGV1206 for efficient and precise resistance in your next project.

