3-1879535-8

Heilind Number:AMP3-1879535-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1879535-8
ECAD Model:
3D Model

Description:

CRGV1206 1% 243K 1000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879535-8
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:243 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879535-8

Detailed Description

Enhance your electronic projects with the CRGV1206 1% 243K 1000V Power Resistor. This high-quality 1206 surface mount component boasts a power rating of .25 W, making it ideal for a variety of applications. With a resistance of 243 KΩ and a tolerance of 1%, it ensures precise and reliable performance. Its compact dimensions of 3.1 x 1.55 x .55 mm, along with a surface mount termination type, offer easy installation on PCBs. Designed with thick film technology and capable of withstanding up to 200 V, this resistor guarantees durability and efficiency. A perfect choice for demanding electronic setups, it complies with RoHS regulations, meeting environmental standards. Trust in the CRGV1206 to deliver consistent and stable operation in your projects.