| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879535-9 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 249 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879535-9 |
3-1879535-9
| Heilind Number: | AMP3-1879535-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879535-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGV1206 1% power resistor, boasting a resistance of 249 KΩ and a rated voltage of 200 V for reliable performance. This surface mount component, measuring 3.1 x 1.55 x .55 mm, features a thick film element and solder termination, making it ideal for compact electronic applications. With a tolerance of 1% and a power rating of .25 W, it ensures precise and efficient operation. Trust in its quality construction and elevate your projects with this essential component.

