3-1879536-3

Heilind Number:AMP3-1879536-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1879536-3
ECAD Model:
3D Model

Description:

CRGV2010 1% 110K 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879536-3
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:110 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879536-3

Detailed Description

Enhance your electronic projects with the CRGV2010 1% 110K 3000V Power Resistor. This surface mount resistor, with a power rating of 0.5W, offers reliable performance in a compact 2010 size. Featuring a thick film element and solder termination, it ensures efficient conductivity and easy installation. With a resistance of 110 KΩ and a tolerance of 1%, it's ideal for precise circuit applications. RoHS compliant and rated for 200V, this resistor meets high industry standards for quality and environmental responsibility. Upgrade your designs with the CRGV2010 for dependable and consistent performance.