3-1879537-0

Heilind Number:AMP3-1879537-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1879537-0
ECAD Model:
3D Model

Description:

CRGV2010 1% 1M1 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879537-0
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:1.1 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879537-0

Detailed Description

Enhance your electronic projects with the CRGV2010 1% 1M1 High Value/High Voltage Resistor. This Surface Mount resistor boasts a power rating of .5W and a rated voltage of 200V, making it ideal for demanding applications. With a resistance of 1.1 MΩ and a tolerance of 1%, you can trust in its precision performance. The Thick Film element type ensures reliability, while the solder termination type and Surface Mount mounting style offer easy installation. Compact in size at 5 x 2.5 x .55mm, this resistor is a space-efficient solution for your circuit design needs. Please note that this product is not RoHS compliant. Elevate your projects with the CRGV2010 1% 1M1 High Value/High Voltage Resistor.