3-1879537-1

Heilind Number:AMP3-1879537-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1879537-1
ECAD Model:
3D Model

Description:

CRGV2010 1% 1M13 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879537-1
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:1.13 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879537-1

Detailed Description

Enhance circuit performance with the CRGV2010 1% 1M13 3000V resistor, boasting a robust power rating of .5 W. Designed for optimal reliability, this high value/high voltage component features a thick film element and surface mount termination, ensuring seamless integration. With a resistance of 1.13 MΩ and tolerance of 1%, it delivers consistent and accurate results in various applications. Operating at a rated voltage of 200 V, it guarantees efficient power management. Measuring just 5 x 2.5 x .55 mm, it offers compact versatility for space-constrained setups. Trust in this RoHS-compliant resistor for dependable performance in your electronic projects.