3-1879537-4

Heilind Number:AMP3-1879537-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1879537-4
ECAD Model:
3D Model

Description:

CRGV2010 1% 1M21 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879537-4
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:1.21 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879537-4

Detailed Description

Elevate your electronic projects with the CRGV2010 1% 1M21 3000V resistor. This high-value, high-voltage component boasts a power rating of .5 W, making it ideal for demanding applications. With a resistance of 1.21 MΩ and a rated voltage of 200 V, it ensures reliable performance in circuitry. Its surface mount design, measuring 5 x 2.5 x .55 mm, offers convenient installation. Crafted with thick film technology and a tolerance of 1%, this resistor guarantees precision and stability in signal processing. Perfect for various industrial and commercial uses, it is an essential component for any electronics enthusiast or professional.