3-1879537-7

Heilind Number:AMP3-1879537-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1879537-7
ECAD Model:
3D Model

Description:

CRGV2010 1% 1M3 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879537-7
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:1.3 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879537-7

Detailed Description

Enhance your electronic projects with the CRGV2010 1% 1M3 3000V surface mount resistor. Featuring a power rating of .5W and a high value of 1.3 MΩ, this component is designed for efficiency and reliability. With a rated voltage of 200V and thick film element type, it ensures stable performance in various applications. Its compact 2010 size, measuring 5 x 2.5 x .55 mm, and solder termination make it easy to integrate onto PCBs. RoHS compliance adds to its environmental responsibility. Ideal for high voltage circuitry, this resistor with 1% tolerance guarantees precision in signal processing. Upgrade your designs with this essential component for optimal functionality.