| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879537-9 |
| Size Code: | 2010 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 1.37 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879537-9 |
3-1879537-9
| Heilind Number: | AMP3-1879537-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879537-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with the CRGV2010 1% 1M37 3000V resistor. This high value, high voltage component boasts a power rating of .5 W and a resistance of 1.37 MΩ, making it ideal for demanding applications. With a rated voltage of 200 V and a tolerance of 1%, you can rely on its precise and reliable performance. Its compact surface mount design, measuring 5 x 2.5 x .55 mm, and solder termination type ensure easy installation. Trust in the quality of this thick film resistor for optimal circuit functionality.

