3-1879539-0

Heilind Number:AMP3-1879539-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1879539-0
ECAD Model:
3D Model

Description:

CRGV2512 1% 102K 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879539-0
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:102 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879539-0

Detailed Description

Enhance your circuitry with the CRGV2512 1% 102K 1600V High Value/High Voltage Resistor. Designed for reliable performance, this surface mount component features a thick film element with a 1W power rating. With a resistance of 102 KΩ and a rated voltage of 200V, it ensures stable operation in demanding applications. The solder termination type and compact 2512 size make it easy to integrate into your design. Trust in its precision, with a tight 1% tolerance, and rest assured of its quality, meeting RoHS compliance standards. Elevate your electronic projects with this essential chip resistor.