3-1879539-3

Heilind Number:AMP3-1879539-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1879539-3
ECAD Model:
3D Model

Description:

CRGV2512 1% 110K 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879539-3
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:110 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879539-3

Detailed Description

Enhance the performance of your electronic circuits with the CRGV2512 1% 110K 1600V high value/high voltage resistor. This surface mount component, with a power rating of 1W, offers reliable operation with a resistance of 110 KΩ and a rated voltage of 200V. Its compact 2512 size and solder termination make it easy to integrate into your designs. With a thick film element and 1% tolerance, this resistor ensures precision in signal processing. RoHS compliance further underscores its environmental responsibility. Perfect for a range of applications, from industrial machinery to consumer electronics, this resistor guarantees stability and longevity in your systems. Upgrade your circuits with the CRGV2512 for optimal performance.