3-1879539-4

Heilind Number:AMP3-1879539-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1879539-4
ECAD Model:
3D Model

Description:

CRGV2512 1% 113K 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879539-4
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:113 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879539-4

Detailed Description

Enhance your circuitry with the CRGV2512 1% High Value/High Voltage Resistor. This robust component boasts a power rating of 1 W, making it ideal for demanding applications. With a resistance of 113 KΩ and a rated voltage of 200 V, it ensures reliable performance even in high-stress scenarios. The surface mount design and solder termination offer easy installation, while its compact dimensions of 6.35 x 3.2 x .55 mm save valuable space on your PCB. Crafted with thick film technology, it guarantees precision and stability, with a tight tolerance of 1%. Trust in this RoHS-compliant resistor for efficient and durable circuit protection.