3-1879539-5

Heilind Number:AMP3-1879539-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1879539-5
ECAD Model:
3D Model

Description:

CRGV2512 1% 115K 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879539-5
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:115 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879539-5

Detailed Description

Enhance circuit performance with the CRGV2512 1% 115K 1600V Surface Mount Resistor. This high value/high voltage chip resistor boasts a power rating of 1 W, providing reliable operation even in demanding applications. With a resistance of 115 KΩ and a rated voltage of 200 V, it ensures precise and efficient signal control. Measuring 6.35 x 3.2 x .55 mm and featuring a surface mount design, it offers easy installation on PCBs. Constructed with thick film technology and boasting a tolerance of 1%, this resistor guarantees accuracy and stability in voltage regulation. Ideal for a wide range of electronic devices, it is a vital component for maintaining optimal performance.