| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879539-6 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 118 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879539-6 |
3-1879539-6
| Heilind Number: | AMP3-1879539-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879539-6 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronics with the CRGV2512 1% 118K 1600V High Value/High Voltage Resistor. This powerful component, boasting a 1 W power rating and a resistance of 118 KΩ, is designed for top-tier performance. With surface mount termination and a compact 2512 size, it's ideal for space-conscious applications. The thick film element ensures reliability, while the 1% tolerance guarantees precision in your circuitry. RoHS compliant and rated for 200 V, this resistor is both environmentally friendly and durable. Trust in its quality for your next project.

