3-1879539-7

Heilind Number:AMP3-1879539-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1879539-7
ECAD Model:
3D Model

Description:

CRGV2512 1% 121K 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879539-7
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:121 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879539-7

Detailed Description

Enhance your electronic projects with the CRGV2512 High Value/High Voltage Resistor. Featuring a 1% tolerance and a resistance of 121 KΩ, this robust surface mount component is designed for precision and reliability. With a power rating of 1 W and a rated voltage of 200 V, it ensures efficient performance even in demanding applications. The thick film element and solder termination guarantee durability and easy installation. Measuring 6.35 x 3.2 x .55 mm, it is compact yet powerful, making it ideal for space-constrained designs. Trust in the quality of this resistor for consistent and accurate operation in your circuitry.