| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879540-0 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 1.1 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879540-0 |
3-1879540-0
| Heilind Number: | AMP3-1879540-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879540-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGV2512 high value/high voltage resistor, designed for precision performance in surface mount applications. With a power rating of 1W and a resistance of 1.1 MΩ, this component ensures reliable operation at up to 200V. Its compact 2512 size and solder termination make it easy to integrate, while the thick film element and 1% tolerance guarantee accuracy. Ideal for a variety of electronic projects, this resistor is a quality choice for demanding applications. Please note that it is not RoHS compliant. Elevate your designs with the CRGV2512.

