3-1879540-4

Heilind Number:AMP3-1879540-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1879540-4
ECAD Model:
3D Model

Description:

CRGV2512 1% 1M21 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879540-4
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:1.21 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879540-4

Detailed Description

Enhance circuit performance with our CRGV2512 high value/high voltage resistor. This robust 1W component boasts a 1.21 MΩ resistance, ensuring reliable operation even in demanding applications. With a 1% tolerance and 200V rated voltage, it delivers precise and stable performance. The surface mount design, with two solder terminations, offers easy integration onto PCBs. Measuring just 6.35 x 3.2 x .55 mm, it's compact yet powerful. Ideal for a wide range of electronic systems, this thick film resistor is a top choice for engineers seeking quality and durability. Please note, this product is not RoHS compliant. Explore its potential in your designs today.