| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879617-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 180 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP3-1879617-1 |
3-1879617-1
| Heilind Number: | AMP3-1879617-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879617-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-performance H8 180R 1% 15PPM resistor. With a power rating of .25W and a tolerance of 1%, this axial leaded resistor guarantees precise and reliable operation. Its thin film element type ensures efficiency, while the tinned copper leads provide secure connections. Operating seamlessly in a wide temperature range from -55 to 155°C, and with a rated voltage of 350V, this resistor is suitable for various applications. Rest assured of its quality and compliance with industry standards. Elevate your projects with this Through Hole Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


