3-1879617-5

Heilind Number:AMP3-1879617-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1879617-5
ECAD Model:
3D Model

Description:

H8 270R 1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879617-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:270 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1879617-5

Detailed Description

Upgrade your circuitry with the H8 270R 1% 15PPM Axial Leaded Resistor. With a power rating of .25 W and a resistance of 270 Ω, this thin film resistor ensures precision and efficiency in your electronic projects. Operating within a wide temperature range of -55 to 155 °C, and with a rated voltage of 350 V, it offers reliable performance even in demanding conditions. The tinned copper leads make for easy installation, while the ±15 ppm/°C temperature coefficient guarantees stability. Measuring 7.2 x 2.5 mm, it's compact yet powerful, making it ideal for various applications. Upgrade to this high-quality resistor for enhanced circuit performance. Note: This product is not RoHS compliant.