3-1879617-6

Heilind Number:AMP3-1879617-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1879617-6
ECAD Model:
3D Model

Description:

H8 300R 1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879617-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:300 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1879617-6

Detailed Description

Enhance your circuitry with the H8 300R 1% 15PPM Axial Leaded resistor. This high-quality component boasts a power rating of 0.25W and a resistance of 300Ω, ensuring reliable performance in a variety of applications. With tinned copper leads for easy installation, it operates seamlessly in temperatures ranging from -55 to 155°C. The thin film element and 1% tolerance guarantee precision, while the ±15 ppm/°C temperature coefficient maintains stability. Measuring 7.2 x 2.5mm, this resistor is compact yet powerful, rated for 350V. Perfect for through hole mounting, it's a valuable addition to your electronics toolkit. Please note, this product is not RoHS compliant. Elevate your projects with the ultimate in resistor technology.