3-1879619-0

Heilind Number:AMP3-1879619-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1879619-0
ECAD Model:
3D Model

Description:

H8 160R 1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879619-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:160 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP3-1879619-0

Detailed Description

Enhance your circuit with the H8 160R 1% 25PPM Thin Film Resistor, offering precise resistance of 160 Ω. With a power rating of 0.25 W and a maximum voltage of 350 V, it ensures reliable performance in various applications. This through-hole resistor features axial leaded termination with tinned copper leads, facilitating easy installation. Operating within a wide temperature range of -55 to 155 °C, it is suitable for use in diverse environmental conditions. Its ±25 ppm/°C temperature coefficient guarantees stable operation, while RoHS compliance underscores its environmental responsibility. Upgrade your electronics with this high-quality component, measuring 7.2 x 2.5 mm in size.