3-1879619-5

Heilind Number:AMP3-1879619-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1879619-5
ECAD Model:
3D Model

Description:

H8 270R 1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879619-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:270 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP3-1879619-5

Detailed Description

Enhance your electronic projects with the H8 270R 1% 25PPM Through Hole Resistor. With a power rating of .25 W and a resistance of 270 Ω, this reliable component ensures precise and efficient performance. Its thin film element type guarantees durability, while the ±25 ppm/°C temperature coefficient allows for stable operation in a wide range of environments. Measuring 7.2 x 2.5 mm, this resistor is compact yet powerful, suitable for various applications. With tinned copper leads for easy installation and a rated voltage of 350 V, it meets the highest quality standards for electronic components. Whether you're a hobbyist or a professional, this resistor is a must-have for your toolbox.