3-1879619-6

Heilind Number:AMP3-1879619-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1879619-6
ECAD Model:
3D Model

Description:

H8 300R 1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879619-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:300 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP3-1879619-6

Detailed Description

Enhance circuit performance with our H8 300R 1% 25PPM Axial Leaded resistor. This thin film, high-quality component ensures precise resistance of 300 Ω, with a power rating of 0.25 W. Operating seamlessly in a wide temperature range from -55 to 155 °C, it offers reliability in diverse environments. With tinned copper leads for efficient connectivity, this resistor is designed for through-hole mounting. Its compact dimensions of 7.2 x 2.5 mm make it suitable for various electronic applications. Trust in its ±25 ppm/°C temperature coefficient for stable performance over time. While not RoHS compliant, this resistor meets stringent industry standards for effective circuitry. Indispensable for professionals in the field, it belongs to the Through Hole Resistors category in our product range.