3-1879619-7

Heilind Number:AMP3-1879619-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1879619-7
ECAD Model:
3D Model

Description:

H8 330R 1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879619-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:330 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP3-1879619-7

Detailed Description

Upgrade your electronic projects with the H8 330R 1% 25PPM Thin Film Resistor. Designed for precision performance, this resistor offers a resistance of 330 Ω with a tolerance of 1%. Its axial leaded mount type and tinned copper leads ensure easy and secure installation, while its compact dimensions of 7.2 x 2.5 mm make it versatile for various applications. With a power rating of .25 W and a rated voltage of 350 V, this resistor is suitable for both low and high power circuits. Operating efficiently in a wide temperature range from -55 to 155 °C, it is reliable even in extreme conditions. Trust in its ±25 ppm/°C temperature coefficient for stable and accurate performance. Upgrade to this resistor for consistent and dependable operation in your through hole resistor applications.