3-1879619-9

Heilind Number:AMP3-1879619-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1879619-9
ECAD Model:
3D Model

Description:

H8 390R 1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879619-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:390 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP3-1879619-9

Detailed Description

Enhance your electronic projects with the H8 390R 1% 25PPM Through Hole Resistor. This high-quality component features a thin film element with a resistance of 390 Ω, ensuring precise performance. With a power rating of .25 W and a rated voltage of 350 V, it is suitable for a wide range of applications. The axial leaded mount type and tinned copper termination provide easy installation, while the operating temperature range of -55 to 155 °C guarantees reliability in various environments. Designed for accuracy, it offers a tolerance of 1% and a temperature coefficient of ±25 ppm/°C. Upgrade your circuitry with this essential resistor, ideal for both professional and DIY projects.