| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879623-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 2 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP3-1879623-1 |
3-1879623-1
| Heilind Number: | AMP3-1879623-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879623-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this precision H4 2K0 0.5% 100PPM resistor, ideal for through-hole mounting. With a power rating of 0.5W and a resistance of 2KΩ, it ensures reliable operation in a wide temperature range from -55 to 155°C. Its thin film construction guarantees accuracy, with a tolerance of 0.5% and a temperature coefficient of ±100 ppm/°C. Measuring 10 x 3.7mm and featuring tinned copper leads, this resistor is durable and efficient for various electronic applications. Its rated voltage of 350V allows for robust performance, making it a valuable component for precision engineering projects. Note: This product is not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


