3-1879623-2

Heilind Number:AMP3-1879623-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1879623-2
ECAD Model:
3D Model

Description:

H4 33K 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879623-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:33 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP3-1879623-2

Detailed Description

Enhance your circuitry with the precision and reliability of the H4 33K 0.5% 100PPM resistor. This axial leaded component boasts a power rating of 0.5W, making it suitable for a wide range of applications. With a resistance of 33 KΩ and a tolerance of 0.5%, it ensures accurate and consistent performance. Operating smoothly in temperatures ranging from -55 to 155 °C, and with a rated voltage of 350V, it's a resilient choice for demanding environments. Crafted with thin film technology and featuring tinned copper leads for secure termination, this resistor guarantees optimal conductivity. Additionally, its ±100 ppm/°C temperature coefficient maintains stability under varying conditions. Compliant with RoHS standards, it aligns with environmentally conscious practices. Elevate your project with this high-quality through-hole resistor.