| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879623-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 470 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP3-1879623-5 |
3-1879623-5
| Heilind Number: | AMP3-1879623-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879623-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality H4 470R resistor, boasting a precision of 0.5% and a low temperature coefficient of ±100 ppm/°C. With a power rating of .5 W and a rated voltage of 350 V, it guarantees reliable performance even in demanding applications. This axial leaded resistor features tinned copper leads for easy installation and is constructed with a thin film element, ensuring durability and stability. Operating smoothly in a wide temperature range from -55 to 155 °C, it is ideal for various industrial and commercial uses. Upgrade your circuit design with this RoHS-compliant component, a perfect choice for precision resistance needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


