| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879623-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 47 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP3-1879623-6 |
3-1879623-6
| Heilind Number: | AMP3-1879623-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879623-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our H4 47K 0.5% 100PPM Axial Leaded resistor. Designed for precision, this thin film resistor boasts a resistance value of 47 KΩ with a tolerance of 0.5%. Operating flawlessly within a wide temperature range of -55 to 155°C and a rated voltage of 350 V, it ensures reliable functionality in diverse applications. With tinned copper leads for easy installation, this resistor guarantees efficient power dissipation at a power rating of 0.5 W. Its ±100 ppm/°C temperature coefficient maintains stability even in varying environmental conditions. Trust in the quality of our through-hole resistor for optimized performance in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


