3-1879623-7

Heilind Number:AMP3-1879623-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1879623-7
ECAD Model:
3D Model

Description:

H4 4K7 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879623-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:4.7 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP3-1879623-7

Detailed Description

Enhance your electronic circuitry with precision and reliability using this H4 thin film resistor. With a resistance of 4.7 KΩ and a tolerance of 0.5%, this component ensures accurate performance in a variety of applications. Operating at a wide temperature range of -55 to 155 °C and a rated voltage of 350 V, it guarantees stability even in challenging environments. Its axial leaded mount type and tinned copper termination provide easy and secure installation. With a power rating of 0.5 W and a temperature coefficient of ±100 ppm/°C, this resistor is ideal for high-performance systems. Upgrade your projects with this premium through-hole resistor, designed for optimal functionality and durability.