3-1879623-9

Heilind Number:AMP3-1879623-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1879623-9
ECAD Model:
3D Model

Description:

H4 120R 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879623-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:120 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP3-1879623-9

Detailed Description

Enhance your electronic projects with the high-performance H4 120R resistor, featuring a precision Thin Film element for accuracy. With a low tolerance of 0.5% and a temperature coefficient of ±100 ppm/°C, this component ensures reliable operation even in extreme environments, with an operating temperature range of -55 to 155 °C. Its axial leaded mount type and tinned copper leads make for easy installation, while its 0.5 W power rating and 350 V rated voltage offer ample capability for diverse applications. Measuring 10 x 3.7 mm, this resistor is compact yet robust, ideal for through-hole assembly. Trust in its quality construction and consistent performance for your circuitry needs.