3-1879624-0

Heilind Number:AMP3-1879624-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1879624-0
ECAD Model:
3D Model

Description:

H4 1K82 1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879624-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1.82 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1879624-0

Detailed Description

Enhance your electronic projects with the H4 1K82 1% 15PPM axial leaded resistor. This high-quality component boasts a power rating of 0.5W and a resistance of 1.82 KΩ, making it ideal for precise circuitry. With tinned copper leads for secure connections, it ensures reliable performance. Operating in a wide temperature range from -55 to 155°C, it's suitable for various environments. Its thin film element and 1% tolerance guarantee accuracy, while the ±15 ppm/°C temperature coefficient maintains stability. Measuring 10 x 3.7 mm, it's compact yet powerful. Perfect for through-hole mounting, it's a must-have for any electronics enthusiast. (Note: This product is not RoHS compliant)