3-1879624-4

Heilind Number:AMP3-1879624-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1879624-4
ECAD Model:
3D Model

Description:

H4 24K9 1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879624-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:24.9 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1879624-4

Detailed Description

Enhance your electronic circuitry with this high-quality H4 axial leaded resistor. With a power rating of 0.5W and a resistance of 24.9 KΩ, it ensures reliable performance even in demanding environments with its wide operating temperature range of -55 to 155°C. The thin film element type boasts a tight 1% tolerance and a low temperature coefficient of ±15 ppm/°C, providing precision and stability in your designs. With tinned copper leads for easy installation, this resistor is suitable for various applications in the industrial, automotive, and telecommunications sectors. Its compact 10 x 3.7 mm dimensions make it space-efficient, while its 350V rated voltage offers ample protection. Trust in its durability and quality construction for your through-hole resistor needs. Please note, this product is not RoHS compliant. Elevate your projects with the performance and reliability of this essential component.