3-1879624-5

Heilind Number:AMP3-1879624-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1879624-5
ECAD Model:
3D Model

Description:

H4 261R 1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879624-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:261 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1879624-5

Detailed Description

Enhance circuit performance with the H4 261R 1% 15PPM resistor, a reliable component featuring axial lead mounting for easy installation. With a power rating of .5W and a resistance of 261Ω, it ensures stable operation even in challenging conditions, with an operating temperature range of -55 to 155°C. The thin film element offers precision and accuracy, with a tight tolerance of 1% and a low temperature coefficient of ±15 ppm/°C. Boasting a rated voltage of 350V, this resistor is suitable for a wide range of electronic applications. Its compact dimensions of 10 x 3.7mm and tinned copper leads make it versatile and convenient to use. While not RoHS compliant, it remains a trusted choice for through hole resistor needs. Trust in its quality for your next project.