3-1879625-1

Heilind Number:AMP3-1879625-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1879625-1
ECAD Model:
3D Model

Description:

H8 180R 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879625-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:180 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP3-1879625-1

Detailed Description

Upgrade your electronic projects with the H8 180R 1% 50PPM Axial Leaded resistor. With a power rating of .25W and a resistance of 180 Ω, this thin film element ensures reliable performance in a wide operating temperature range from -55 to 155°C. Featuring tinned copper leads for secure termination, this resistor is designed for durability and longevity. Its ±50 ppm/°C temperature coefficient guarantees stable operation even in varying environmental conditions. RoHS compliance underscores our commitment to environmentally responsible manufacturing practices. Enhance your through-hole assembly with this high-quality component, ideal for a range of applications in electronics and beyond.