| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879625-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 220 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP3-1879625-3 |
3-1879625-3
| Heilind Number: | AMP3-1879625-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879625-3 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your circuitry with the H8 220 ohm resistor, boasting a precision 1% tolerance and a temperature coefficient of ±50 ppm/°C for reliable performance in a wide range of operating temperatures. Its thin film element technology ensures efficient power dissipation at a rated voltage of 350 V, making it ideal for high-power applications. With axial leaded mounting and tinned copper terminals, installation is a breeze. Trust in the quality and durability of this resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


