| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879625-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 240 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP3-1879625-4 |
3-1879625-4
| Heilind Number: | AMP3-1879625-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879625-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our H8 240R 1% 50PPM resistor. This axial leaded component, boasting a power rating of .25 W and a resistance of 240 Ω, ensures reliable operation in a wide temperature range from -55 to 155 °C. With a rated voltage of 350 V and thin film technology, it guarantees precision and stability in various electronic applications. Its tinned copper leads and compact dimensions of 7.2 x 2.5 mm facilitate easy installation. Compliant with RoHS regulations, this resistor is an environmentally friendly choice for your through-hole resistor needs. Elevate your projects with the exceptional performance and quality of our H8 240R resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


