| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879625-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 300 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP3-1879625-6 |
3-1879625-6
| Heilind Number: | AMP3-1879625-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879625-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance electronic circuitry with precision and reliability using this H8 300Ω resistor. Featuring a thin film element and 1% tolerance, it ensures accurate resistance performance. The axial leaded mount type and tinned copper leads offer easy installation, while its .25W power rating and 350V rated voltage make it suitable for various applications. With an operating temperature range of -55 to 155°C and a temperature coefficient of ±50 ppm/°C, it guarantees stable operation in diverse environmental conditions. Ideal for through hole assembly, this resistor is a dependable choice for demanding projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


