| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879625-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 330 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP3-1879625-7 |
3-1879625-7
| Heilind Number: | AMP3-1879625-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879625-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this H8 330Ω 1% axial-leaded resistor. With a power rating of 0.25W and a temperature coefficient of ±50 ppm/°C, it ensures reliable performance in a wide operating temperature range from -55 to 155°C. The thin film element construction guarantees precision and stability, while the tinned copper leads provide secure termination. Measuring 7.2 x 2.5mm and rated for 350V, this resistor is ideal for various applications in electronics and circuitry. Upgrade your designs with this high-quality through-hole resistor, a essential component for any project requiring resistance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


