3-1879627-5

Heilind Number:AMP3-1879627-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1879627-5
ECAD Model:
3D Model

Description:

H4P 270R 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879627-5
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:270 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP3-1879627-5

Detailed Description

Enhance your circuit with the H4P 270R 1% 100PPM Axial Leaded Resistor. This high-quality component features a power rating of 1W, ensuring reliable performance in a variety of applications. With a resistance of 270Ω and a tolerance of 1%, it offers precise and consistent operation. The thin film element and temperature coefficient of ±100 ppm/°C guarantee stability even in demanding environments. Measuring 10 x 3.7mm, it is compact yet powerful, suitable for space-constrained designs. Its tinned copper leads provide secure connections, while the operating temperature range of -55 to 155°C ensures versatility. Rated for 500V, it meets the needs of diverse electronic projects. Upgrade to this RoHS-compliant resistor for superior quality and performance.