| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879627-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 360 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP3-1879627-8 |
3-1879627-8
| Heilind Number: | AMP3-1879627-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879627-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the high-performance H4P 360R resistor. This axial leaded component boasts a power rating of 1W, making it suitable for various applications. With a resistance of 360Ω and a tight tolerance of 1%, precision is guaranteed. Its thin film element and tinned copper leads ensure reliability and durability, even in harsh environments. Operating efficiently in temperatures ranging from -55 to 155°C, this resistor is perfect for demanding industrial settings. RoHS compliant and rated for a maximum voltage of 500V, it meets stringent environmental and safety standards. Upgrade your circuit designs with this exceptional through-hole resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


