3-1879629-1

Heilind Number:AMP3-1879629-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1879629-1
ECAD Model:
3D Model

Description:

H4P 47K 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879629-1
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:47 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP3-1879629-1

Detailed Description

Enhance your electronic projects with the precision and reliability of our H4P Axial Leaded Resistor. Featuring a resistance of 47 KΩ with a tolerance of .5%, this 1 W power-rated component ensures accurate performance in a wide operating temperature range from -55 to 155 °C. Its thin film element technology guarantees stable and consistent results, while the ±100 ppm/°C temperature coefficient offers optimal thermal management. With tinned copper leads for secure connections, this resistor is designed for longevity and high voltage applications, making it essential for any through hole resistor setup.