3-1879629-7

Heilind Number:AMP3-1879629-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1879629-7
ECAD Model:
3D Model

Description:

H4P 270K 1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879629-7
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:270 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP3-1879629-7

Detailed Description

Enhance your electronic projects with the H4P 270K 1% 25PPM axial leaded resistor. This high-quality component offers a power rating of 1 W and a resistance of 270 KΩ, ensuring reliable performance in a variety of applications. With tinned copper leads for secure connectivity and a thin film element type, it delivers precision and stability. Operating seamlessly in a wide temperature range from -55 to 155 °C, it's suitable for both standard and demanding environments. Rated at 500 V, it provides excellent voltage handling capabilities. Its ±25 ppm/°C temperature coefficient guarantees consistent operation, while its RoHS compliance underscores its environmentally friendly design. Ideal for use in through hole configurations, this resistor is a versatile and essential component for your electronic assemblies.