| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879629-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 8.06 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP3-1879629-9 |
3-1879629-9
| Heilind Number: | AMP3-1879629-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879629-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit with precision and reliability using this H4P 8K06 1% axial leaded resistor. With a power rating of 1W and a resistance of 8.06 KΩ, it ensures stable performance under varying conditions. The thin film element and ±100 ppm/°C temperature coefficient guarantee accuracy in signal processing. Operating seamlessly in a wide temperature range from -55 to 155°C, it's ideal for demanding environments. Measuring 10 x 3.7mm, with tinned copper leads for easy installation, this resistor is suited for high-voltage applications. While not RoHS compliant, its quality and performance are unparalleled. Elevate your electronic projects with this Through Hole Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


